Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.710 |
10+ | €4.390 |
25+ | €4.320 |
50+ | €4.240 |
Price for:Each
Minimum: 1
Multiple: 1
€5.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV844MA/NOPB
Order Code3004767
No. of Channels4Channels
Gain Bandwidth Product4.5MHz
Slew Rate Typ2.5V/µs
Supply Voltage Range2.7V to 12V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypePrecision
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage50µV
Input Bias Current0.3pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth4.5MHz
No. of Amplifiers4 Amplifier
Slew Rate2.5V/µs
Product Overview
The LMV844MA/NOPB is a quad low power Operational Amplifier with rail-to-rail input and output. Their low offset voltage, low supply current and MOS inputs make them ideal for sensor interface and battery-powered applications.
- Unless otherwise noted, typical values at TA=25°C, V+=5V
- 1mA/channel Low supply current
- 133dB Open loop gain
- 500μV Maximum input offset voltage
- 0.3pA Input bias current
- 112dB CMRR
- 20nV/√Hz Input voltage noise
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Signal Processing, Automotive
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
2.5V/µs
IC Case / Package
SOIC
Amplifier Type
Precision
Input Offset Voltage
50µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
4.5MHz
Supply Voltage Range
2.7V to 12V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.3pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
4.5MHz
Slew Rate
2.5V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000247
Product traceability