Print Page
Image is for illustrative purposes only. Please refer to product description.
1,371 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.506 |
10+ | €0.359 |
100+ | €0.280 |
500+ | €0.274 |
1000+ | €0.268 |
2500+ | €0.262 |
5000+ | €0.256 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV393IDR
Order Code3005565
Comparator TypeLow Voltage
No. of Channels2Channels
Response Time / Propogation Delay300ns
Supply Voltage Range2.7V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeOpen Collector
No. of Comparators2 Comparators
Response Time300ns
Product Overview
The LMV393IDR is a dual general purpose Low-Voltage Comparator operates from 5 to 30V. It is suitable for applications where low-voltage operation, low power and space saving are the primary specifications in circuit design. This device offers specifications that meet or exceed the familiar LM339 and LM393 devices at a fraction of the supply current.
- Input common mode voltage range includes ground
- 200mV Low output saturation voltage
- Open-collector output for maximum flexibility
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Industrial, Test & Measurement
Technical Specifications
Comparator Type
Low Voltage
Response Time / Propogation Delay
300ns
IC Case / Package
SOIC
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
SOIC
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Collector
Response Time
300ns
Technical Docs (1)
Alternatives for LMV393IDR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236
Product traceability