Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.499 |
10+ | €0.356 |
100+ | €0.275 |
500+ | €0.244 |
1000+ | €0.234 |
2500+ | €0.228 |
5000+ | €0.222 |
Product Information
Product Overview
The LMV331IDCKR is a single general purpose Low-Voltage Comparator operates from 5 to 30V. The LMV331 is the single-comparator version. The LMV331 is the most solutions for applications where low-voltage operation, low power and space saving are the primary specifications in circuit design. This device offers specifications that meet or exceed the familiar LM339 and LM393 devices at a fraction of the supply current.
- Input common-mode voltage range includes ground
- 200mV Low output saturation voltage
- Open-collector output for maximum flexibility
- 200mV Low output saturation voltage
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation, Computers & Computer Peripherals, Test & Measurement
Technical Specifications
General Purpose
200ns
SC-70
Open Collector, Open Drain
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
SC-70
1 Comparator
1Channels
2.7V to 5.5V
5Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Open Collector, Open Drain
200ns
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate