Print Page
Image is for illustrative purposes only. Please refer to product description.
785 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.783 |
10+ | €0.568 |
100+ | €0.460 |
500+ | €0.416 |
1000+ | €0.391 |
2500+ | €0.387 |
5000+ | €0.382 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV321M5X/NOPB
Order Code3117223
No. of Channels1Channels
Gain Bandwidth Product1MHz
Slew Rate Typ1V/µs
Supply Voltage Range2.7V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1.7mV
Input Bias Current15nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers1 Amplifier
Slew Rate1V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1V/µs
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
1.7mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1MHz
Supply Voltage Range
2.7V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
15nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
1MHz
Slew Rate
1V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044
Product traceability