Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.080 |
10+ | €5.020 |
25+ | €4.960 |
50+ | €4.890 |
100+ | €4.830 |
250+ | €4.770 |
Price for:Each
Minimum: 1
Multiple: 1
€5.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMP92066PWP
Order Code3118696
Resolution (Bits)12bit
Sampling Rate-
Data InterfaceI2C
Supply Voltage Range4.75V to 5.25V
ADC / DAC Case StyleHTSSOP
No. of Pins16Pins
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
12bit
Data Interface
I2C
ADC / DAC Case Style
HTSSOP
Input Channel Type
Serial
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
-
Supply Voltage Range
4.75V to 5.25V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000245
Product traceability