Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.610 |
10+ | €1.950 |
25+ | €1.780 |
50+ | €1.690 |
100+ | €1.600 |
250+ | €1.520 |
500+ | €1.470 |
1000+ | €1.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMP2011MF/NOPB
Order Code3117203
No. of Channels1Channels
Gain Bandwidth Product3MHz
Slew Rate Typ4V/µs
Supply Voltage Range2.7V to 5.25V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage0.12µV
Input Bias Current-3pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth3MHz
No. of Amplifiers1 Amplifier
Slew Rate4V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
4V/µs
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
0.12µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
3MHz
Supply Voltage Range
2.7V to 5.25V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-3pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
3MHz
Slew Rate
4V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
Product traceability