Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.180 |
| 10+ | €2.460 |
| 25+ | €2.220 |
| 50+ | €2.010 |
| 100+ | €1.910 |
| 250+ | €1.840 |
| 500+ | €1.770 |
| 1000+ | €1.730 |
Product Information
Product Overview
The LMH6644MTX/NOPB is a low power Operational Amplifier with rail-to-rail output. The LMH664X family true single supply voltage feedback amplifier offers high speed (130MHz), low distortion (-62dBc) and exceptionally high output current (approximately 75mA) and with reduced power consumption when compared against existing devices with similar performance. Input common mode voltage range extends to 0.5V below V- and 1V from V+. Output voltage range extends to within 40mV of either supply rail, allowing wide dynamic range especially desirable in low voltage applications. The output stage is capable of approximately 75mA in order to drive heavy loads. Fast output slew rate (130V/µs) ensures large peak-to-peak output swings can be maintained even at higher speeds, resulting in exceptional full power bandwidth of 40MHz with a 3V supply.
- Output short-circuit protected
- No output phase reversal with CMVR exceeded
- Output voltage swing 40mV from rails
- Input common mode voltage 0.5V beyond V-, 1V from V+
- 2.7mA/amplifier Supply current (no load)
- +115 to 145mA Output short-circuit current
- ±75mA Linear output current
- 17nV/√Hz Input voltage noise (100kHz)
- 0.9pA/√Hz Input current noise (100kHz)
- -62dBc THD (5MHz, RL=2kΩ, VO=2VPP, AV=+2)
- 68ns Settling time
- 100ns Overdrive recovery
- Green product and no Sb/Br
Applications
Signal Processing, Imaging, Video & Vision, Sensing & Instrumentation
Technical Specifications
4Channels
135V/µs
TSSOP
Voltage Feedback
1mV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
4 Amplifier
130MHz
2.7V to 12.8V
14Pins
Rail - Rail Output (RRO)
-1.7µA
-40°C
-
MSL 1 - Unlimited
TSSOP
130MHz
135V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate