Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.760 |
10+ | €1.740 |
25+ | €1.710 |
50+ | €1.690 |
100+ | €1.670 |
250+ | €1.650 |
500+ | €1.620 |
1000+ | €1.600 |
Product Information
Product Overview
The LMC6482IM/NOPB is a CMOS dual rail-to-rail input and output Operational Amplifier ideal for systems, such as data acquisition, that require a large input signal range. Maximum dynamic signal range is assured in low voltage and single supply systems by the rail-to-rail output swing of the LMC6482. The rail-to-rail output swing is ensured for loads down to 600Ω of the device. Ensured low-voltage characteristics and low-power dissipation make the amplifier especially well-suited for battery-operated systems.
- Typical unless otherwise noted
- Rail-to-rail input common-mode voltage range
- Rail-to-rail output swing
- 20fA Ultralow Input Current
- Power-good output
- Green product and no Sb/Br
Applications
Medical
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Notes
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
2Channels
1.3V/µs
SOIC
Low Voltage
110µV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
1.5MHz
3V to 15.5V
8Pins
Rail - Rail Input / Output (RRIO)
0.02pA
-40°C
-
MSL 1 - Unlimited
SOIC
1.5MHz
1.3V/µs
Technical Docs (2)
Alternatives for LMC6482IM/NOPB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate