Print Page
Image is for illustrative purposes only. Please refer to product description.
1,056 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.950 |
| 10+ | €0.686 |
| 50+ | €0.619 |
| 100+ | €0.545 |
| 250+ | €0.510 |
| 500+ | €0.489 |
| 1000+ | €0.453 |
| 2500+ | €0.436 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM833DR
Order Code3004667
No. of Channels2Channels
Gain Bandwidth Product16MHz
Slew Rate Typ7V/µs
Supply Voltage Range± 5V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeHigh Speed
Rail to Rail-
Input Offset Voltage150µV
Input Bias Current300nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth16MHz
No. of Amplifiers2 Amplifier
Slew Rate7V/µs
Product Overview
The LM833DR is a dual high-speed audio Operational Amplifier with high-performance specifications for use in data-signal applications. Dual amplifier is utilized widely in audio circuits optimized for all preamp and high level stages in PCM and HiFi systems. The LM833 device is pin-for-pin compatible with industry-standard dual operation amplifiers. With addition of a preamplifier, the gain of the power stage can be greatly reduced to improve performance.
- Excellent gain and phase margins
- 4.5nV/√Hz Low noise voltage
- 0.15mV Low input offset voltage
- -14.6 to 14.1V Large output-voltage swing
Applications
Audio, Signal Processing
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
7V/µs
IC Case / Package
SOIC
Amplifier Type
High Speed
Input Offset Voltage
150µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
16MHz
Supply Voltage Range
± 5V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
300nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
16MHz
Slew Rate
7V/µs
Technical Docs (1)
Alternatives for LM833DR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
Product traceability