Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.360 |
10+ | €4.350 |
25+ | €4.330 |
50+ | €4.320 |
100+ | €4.300 |
250+ | €4.290 |
500+ | €4.270 |
Price for:Each
Minimum: 1
Multiple: 1
€4.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM6134BIN/NOPB
Order Code3117087
No. of Channels4Channels
Gain Bandwidth Product10MHz
Slew Rate Typ14V/µs
Supply Voltage Range2.7V to 24V
IC Case / PackageDIP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1.7mV
Input Bias Current125nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers4 Amplifier
Slew Rate14V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
14V/µs
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
1.7mV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
10MHz
Supply Voltage Range
2.7V to 24V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
125nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DIP
Bandwidth
10MHz
Slew Rate
14V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001717
Product traceability