Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.720 |
10+ | €1.860 |
50+ | €1.620 |
100+ | €1.370 |
250+ | €1.280 |
500+ | €1.190 |
1000+ | €1.010 |
2500+ | €0.990 |
Product Information
Product Overview
The LM50BIM3/NOPB is a ±2°C analogue output Temperature Sensor that can sense a -40 to +125°C temperature range using a single positive supply. The LM50's output voltage is linearly proportional to Celsius (Centigrade) temperature (+10mV/°C) and has a DC offset of +500mV. The offset allows reading negative temperatures without the need for a negative supply. Trimming and calibration of the temperature sensor at the wafer level assure low cost and high accuracy. This temperature sensor features linear output, +500mV offset and factory calibration simplify circuitry required in a single supply environment where reading negative temperatures is required. Because the sensor quiescent current is less than 130A, self-heating is limited to a very low 0.2°C in still air.
- <lt/>130µA Drain current
- <lt/>0.8°C Nonlinearity over-temperature
- UL recognized component
- Green product and no Sb/Br
Applications
Power Management, Automotive, Computers & Computer Peripherals, HVAC, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Voltage
2C
-40°C
+125°C
SOT-23
3Pins
10V
-
-40°C
-
MSL 1 - Unlimited
Analogue
± 2°C
-40°C
125°C
SOT-23
4.5V
1Channels
-
125°C
-
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate