Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.280 |
10+ | €1.690 |
50+ | €1.540 |
100+ | €1.340 |
250+ | €1.260 |
500+ | €1.150 |
1000+ | €0.977 |
2500+ | €0.957 |
Product Information
Product Overview
The LM4050 series precision micropower shunt Voltage Reference for use with data acquisition systems. The LM4050 design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4050-N easy to use. All versions have a maximum operating current of 15mA. The LM4050 utilizes fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C. band-gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.
- No output capacitor required
- Tolerates capacitive loads
- 41µVRMS Typical low output noise (10Hz to 10kHz)
- Green product and no Sb/Br
Applications
Portable Devices, Test & Measurement, Sensing & Instrumentation, Automation & Process Control, Power Management, Automotive, Audio
Technical Specifications
Shunt - Fixed
4.0878V
0.2%
SOT-23
Surface Mount
-40°C
-
No SVHC (27-Jun-2018)
4.096V
LM4050
4.1042V
± 30ppm/°C
3Pins
-
85°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate