Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.266 |
10+ | €0.262 |
100+ | €0.258 |
500+ | €0.254 |
1000+ | €0.250 |
2500+ | €0.246 |
5000+ | €0.242 |
Product Information
Product Overview
The LM393AP is a Dual Differential Comparator designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2 to 36V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships. The LM393A device is characterized for operation from 0 to 70°C.
- Low supply-current drain independent of supply voltage - 0.4mA per comparator
- Common-mode input voltage range includes ground
- ±36V Differential input voltage range equal to maximum-rated supply voltage
- Low output saturation voltage
- Output compatible with TTL, MOS and CMOS
Applications
Automation & Process Control, Sensing & Instrumentation, Computers & Computer Peripherals, Motor Drive & Control, Consumer Electronics
Technical Specifications
Differential
300ns
DIP
CMOS, MOS, TTL
Through Hole
70°C
-
No SVHC (27-Jun-2018)
DIP
2 Comparators
2Channels
2V to 36V
8Pins
Single & Dual Supply
0°C
-
-
-
CMOS, MOS, TTL
300ns
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate