Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.369 |
10+ | €0.256 |
100+ | €0.196 |
500+ | €0.172 |
1000+ | €0.164 |
5000+ | €0.155 |
10000+ | €0.149 |
Product Information
Product Overview
LM393ADR is an industrial grade, precision dual differential comparator. This device consists of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2 V to 36 V, and VCC is at least 1.5 V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships.
- Wide supply voltage range from 2V to 30V
- Low output saturation voltage
- Output compatible with TTL, MOS, and CMOS
- 4mV max Input offset voltage at full range, VCC = 5V to 30V, VO = 1.4V, VIC = VICR(min)
- 1000V ESD (HBM)
- 150nA max input offset current at full range, VO = 1.4V
- Input bias current of -400nA max at full range, VO = 1.4V
- 2.5mA max supply current at VCC = 30V full range
- 8 pin SOIC package
- Operating temperature range from 0°C to 70°C
Contents
Output compatible with TTL, MOS, and CMOS.
Technical Specifications
Differential
300ns
SOIC
CMOS, MOS, TTL
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
SOIC
2 Comparators
2Channels
2V to 36V
8Pins
Single Supply
0°C
-
-
-
CMOS, MOS, TTL
300ns
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate