Print Page
Image is for illustrative purposes only. Please refer to product description.
6,192 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.300 |
10+ | €0.209 |
100+ | €0.159 |
500+ | €0.138 |
1000+ | €0.133 |
5000+ | €0.125 |
10000+ | €0.120 |
Price for:Each
Minimum: 5
Multiple: 5
€1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM358AP
Order Code3117069
No. of Channels2Channels
Gain Bandwidth Product700kHz
Slew Rate Typ0.3V/µs
Supply Voltage Range3V to 30V
IC Case / PackagePDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage2mV
Input Bias Current-15nA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth700kHz
No. of Amplifiers2 Amplifier
Slew Rate0.3V/µs
Product Overview
LM358AP is a dual high-gain frequency-compensated Operational Amplifier designed to operate from a single supply or split supply over a wide range of voltages.
- Common-mode input voltage range includes ground, allowing direct sensing near ground
- Internal frequency compensation
- 3 to 30V supply voltage
- 3mV offset voltage (max, 25°C)
- Input bias current (typ / max) is -15/-100nA
- 0.7MHz gain bandwidth product
- 0.35mA supply current (typ, per channel)
- 0.3V/µs slew rate at G=+1
- 8 pin PDIP package
- Operating temperature range from 0°C to 70°C
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.3V/µs
IC Case / Package
PDIP
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
700kHz
Supply Voltage Range
3V to 30V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-15nA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
700kHz
Slew Rate
0.3V/µs
Technical Docs (1)
Alternatives for LM358AP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001