Print Page
Image is for illustrative purposes only. Please refer to product description.
191 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.418 |
10+ | €0.416 |
50+ | €0.413 |
100+ | €0.411 |
250+ | €0.408 |
500+ | €0.406 |
1000+ | €0.403 |
2500+ | €0.401 |
Price for:Each
Minimum: 1
Multiple: 1
€0.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM348N
Order Code3117061
No. of Channels4Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.5V/µs
Supply Voltage Range± 4V to ± 18V
IC Case / PackageDIP
No. of Pins14Pins
Amplifier TypeLow Power
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current30nA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers4 Amplifier
Slew Rate0.5V/µs
Product Overview
The LM348N is a quad general-purpose Operational Amplifier designed to have operating characteristics similar to the µA741. This amplifier exhibit low supply-current drain and input bias and offset currents that are much less than those of the µA741.
- µA741 Operating characteristics
- Low input offset voltage
- Low input offset current
- Class AB output stage
- Internal frequency compensation
- Input/output overload protection
- Designed to be interchangeable with industry standard LM148, LM248 and LM348
Applications
Industrial
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.5V/µs
IC Case / Package
DIP
Amplifier Type
Low Power
Input Offset Voltage
1mV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
1MHz
Supply Voltage Range
± 4V to ± 18V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
30nA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
1MHz
Slew Rate
0.5V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002551
Product traceability