Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.780 |
10+ | €1.510 |
50+ | €1.390 |
100+ | €1.270 |
250+ | €1.210 |
500+ | €1.030 |
1000+ | €0.877 |
2500+ | €0.817 |
Product Information
Product Overview
The LM3489MM/NOPB is a high efficiency PFET Switching Regulator Controller with enable pin. It can be used to quickly and easily develop a small, cost effective, switching buck regulator for a wide range of applications. The hysteretic control architecture provides for simple design without any control loop stability concerns using a wide variety of external components. The PFET architecture also allows for low component count as well as ultra-low dropout, 100% duty cycle operation. Another benefit is high efficiency operation at light loads without an increase in output ripple. A dedicated Enable Pin provides a shutdown mode drawing only 7µA. Leaving the Enable Pin unconnected defaults to on. Current limit protection can be implemented by measuring the voltage across the PFET’s RDS(ON), thus eliminating the need for a sense resistor. A sense resistor may be used to improve current limit accuracy if desired.
- Easy to use control methodology
- No control loop compensation required
- 93% High efficiency
- Current limit protection
- Dedicated enable pin (on if unconnected)
- Shutdown mode draws only 7µA Supply current
- Green product and no Sb/Br
Applications
Power Management, Automotive, Communications & Networking, LED Lighting
Technical Specifications
Hysteretic Control
35V
100%
8Pins
Buck (Step Down)
125°C
-
No SVHC (27-Jun-2018)
VSSOP
4.5V
1Outputs
VSSOP
1MHz
-40°C
-
-
-
1 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate