Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.620 |
10+ | €1.190 |
50+ | €1.090 |
100+ | €0.964 |
250+ | €0.907 |
500+ | €0.873 |
1000+ | €0.843 |
2500+ | €0.826 |
Product Information
Product Overview
The LM3485MM/NOPB is a hysteretic non-synchronous PFET Buck Controller used to quickly and easily develop a small switching buck regulator for a wide range of applications. The hysteretic control architecture provides for simple design without any control loop stability concerns using a wide variety of external components. The PFET architecture also allows for low component count as well as ultra-low dropout, 100% duty cycle operation. Another benefit is high efficiency operation at light loads without an increase in output ripple. Current limit protection is provided by measuring the voltage across the PFET's RDS(ON), thus eliminating the need for a sense resistor. The cycle-by-cycle current limit can be adjusted with a single resistor, ensuring safe operation over a range of output currents.
- Easy to use control methodology
- No control loop compensation required
- 93% High efficiency
- 100% Duty cycle
- Current limit protection
- Green product and no Sb/Br
Applications
Power Management, Audio, Communications & Networking
Technical Specifications
Hysteretic Control
35V
100%
8Pins
Buck (Step Down)
125°C
-
No SVHC (27-Jun-2018)
VSSOP
4.5V
1Outputs
VSSOP
1MHz
-40°C
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate