Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.750 |
10+ | €2.840 |
25+ | €2.610 |
50+ | €2.510 |
100+ | €2.400 |
250+ | €2.360 |
500+ | €2.320 |
Product Information
Product Overview
The LM3150MHE/NOPB is a SIMPLE SWITCHER® wide VIN Synchronous Buck Controller capable of providing up to 12A of output current in a typical application. Operating with an input voltage range of 6 to 42 V, the LM3150 controller features an adjustable output voltage down to 0.6V. The switching frequency is adjustable up to 1MHz and the synchronous architecture provides for highly efficient designs. The controller employs a constant on-time (COT) architecture with a proprietary emulated ripple mode (ERM) control that allows for the use of low ESR output capacitors, which reduces overall solution size and output voltage ripple. The COT regulation architecture allows for fast transient response and requires no loop compensation, which reduces external component count and reduces design complexity. Fault protection features such as thermal shutdown, undervoltage lockout, short-circuit protection and output voltage prebias start-up allow for a reliable and robust solution.
- PowerWise™ step-down controller
- No loop compensation required
- Low external component count
- Constant on-time (COT) control
- Ultra-fast transient response
- Stable with low ESR capacitors
- Output voltage pre-bias startup
- Valley current limit
- Programmable soft-start
- Green product and no Sb/Br
Applications
Power Management, Security, Communications & Networking
Technical Specifications
Current Mode Control, Voltage Mode Control
42V
96%
14Pins
Synchronous Buck (Step Down)
125°C
-
No SVHC (27-Jun-2018)
HTSSOP
6V
1Outputs
HTSSOP
1MHz
-40°C
-
-
-
1 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate