1,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | €0.302 |
10+ | €0.203 |
100+ | €0.159 |
500+ | €0.139 |
1000+ | €0.133 |
5000+ | €0.121 |
10000+ | €0.119 |
Product Information
Product Overview
The LM293P is a two-independent Voltage Comparator, designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2 to 36V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships.
- Low supply current drain independent of supply
- 0.4mA Typical voltage per comparator
- 25nA Typical low input bias current
- 2mV Typical low input offset voltage
- Common-mode input voltage range includes ground
- ±36V Differential input voltage range equal to maximum-rated supply voltage
- Low output saturation voltage
- Output compatible with TTL, MOS and CMOS
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Motor Drive & Control, Test & Measurement
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Differential
300ns
DIP
CMOS, MOS, Open Collector / Drain, TTL
Through Hole
85°C
-
No SVHC (27-Jun-2018)
DIP
2 Comparators
2Channels
2V to 36V
8Pins
Single & Dual Supply
-25°C
-
-
-
CMOS, MOS, Open Collector / Drain, TTL
300ns
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate