Print Page
Image is for illustrative purposes only. Please refer to product description.
162 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.760 |
10+ | €2.480 |
50+ | €2.180 |
100+ | €1.870 |
Price for:Each
Minimum: 1
Multiple: 1
€2.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2745MTC
Order Code1286745
Technical Datasheet
Control ModeVoltage Mode Control
Supply Voltage Min3V
Supply Voltage Max6V
No. of Outputs1Outputs
Duty Cycle (%)86%
IC Case / PackageTSSOP
No. of Pins14Pins
Switching Frequency1MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Controller IC Case StyleTSSOP
No. of Outputs1 Output
Technical Specifications
Control Mode
Voltage Mode Control
Supply Voltage Max
6V
Duty Cycle (%)
86%
No. of Pins
14Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Controller IC Case Style
TSSOP
Supply Voltage Min
3V
No. of Outputs
1Outputs
IC Case / Package
TSSOP
Switching Frequency
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104