Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.440 |
10+ | €1.600 |
50+ | €1.480 |
100+ | €1.280 |
250+ | €1.210 |
500+ | €1.050 |
1000+ | €1.030 |
Product Information
Product Overview
The LM25085MY/NOPB is a high efficiency PFET Switching Regulator Controller can be used to quickly and easily develop a small, efficient buck regulator for a wide range of applications. This high voltage controller contains a PFET gate driver and a high voltage bias regulator which operates over a wide 4.5 to 42V input range. The constant on-time regulation principle requires no loop compensation, simplifies circuit implementation and results in ultra-fast load transient response. The operating frequency remains nearly constant with line and load variations due to the inverse relationship between the input voltage and the on-time. The PFET architecture allows 100% duty cycle operation for a low dropout voltage. Either the RDS(ON) of the PFET or an external sense resistor can be used to sense current for over-current detection.
- Adjustable current limit using RDS(ON) or a current sense resistor
- No loop compensation required
- Ultra-fast transient response
- Nearly constant operating frequency with line and load variations
- Precision ±2% Feedback reference
- Internal soft-start timer
- Integrated high voltage bias regulator
- Thermal shutdown
- Green product and no Sb/Br
Applications
Automotive, LED Lighting, Power Management
Technical Specifications
4.5V
1Outputs
MSOP
1MHz
-40°C
-
No SVHC (27-Jun-2018)
MSOP
42V
100%
8Pins
Buck (Step Down)
125°C
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate