Print Page
Image is for illustrative purposes only. Please refer to product description.
2,298 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.517 |
10+ | €0.367 |
100+ | €0.285 |
500+ | €0.252 |
1000+ | €0.241 |
2500+ | €0.240 |
5000+ | €0.238 |
Price for:Each
Minimum: 1
Multiple: 1
€0.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM224N
Order Code3117009
No. of Channels4Channels
Gain Bandwidth Product1.2MHz
Slew Rate Typ0.5V/µs
Supply Voltage Range± 1.5V to ± 16V
IC Case / PackageDIP
No. of Pins14Pins
Amplifier TypeHigh Gain
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current20nA
IC MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth1.2MHz
No. of Amplifiers4 Amplifier
Slew Rate0.5V/µs
Product Overview
The LM224N is a general purpose quadruple Operational Amplifier consist of four independent high-gain frequency-compensated operational amplifiers that are designed specifically to operate from a single supply or split supply over a wide range of voltages.
- Low supply-current drain independent of supply voltage
- Low input bias and offset parameters
- 100V/mV Typical open-loop differential voltage amplification
- Internal frequency compensation
- Green product
Applications
Signal Processing, Sensing & Instrumentation
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.5V/µs
IC Case / Package
DIP
Amplifier Type
High Gain
Input Offset Voltage
3mV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
1.2MHz
Supply Voltage Range
± 1.5V to ± 16V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
1.2MHz
Slew Rate
0.5V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000908