Product Information
Product Overview
The LM211P is a single high-speed Voltage Comparator designed to operate from a wide range of power-supply voltages, including ±15V supplies for operational amplifiers and 5V supplies for logic systems. The output levels are compatible with most TTL and MOS circuits. This comparator is capable of driving lamps or relays and switching voltages up to 50V at 50mA. All inputs and outputs can be isolated from system ground. The outputs can drive loads referenced to ground, VCC+ or VCC-. Offset balancing and strobe capabilities are available and the outputs can be wire-OR connected. If the strobe is low, the output is in the off state, regardless of the differential input.
- 165ns Fast response time
- Strobe capability
- Can operate from single 5V supply
- Configuration control and print support
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
High Speed
115ns
DIP
Open Collector
Through Hole
85°C
-
No SVHC (27-Jun-2018)
DIP
1 Comparator
1Channels
3.5V to 30V
8Pins
Single & Dual Supply
-40°C
-
-
-
Open Collector
115ns
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate