Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.710 |
| 10+ | €0.512 |
| 100+ | €0.403 |
| 500+ | €0.359 |
| 1000+ | €0.353 |
| 2500+ | €0.328 |
| 5000+ | €0.321 |
Product Information
Product Overview
The LM193DR is a dual Differential Comparator designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2 to 36V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships. This comparator has output compatible with TTL, MOS and CMOS.
- 25nA Typical low input bias current
- 3nA Typical low input offset current
- 2mV Typical low input offset voltage
- Common-mode input voltage range
- Low output saturation voltage
- Military rated
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Motor Drive & Control, Computers & Computer Peripherals
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Differential
300ns
SOIC
CMOS, MOS, Open Collector / Drain, TTL
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
SOIC
2 Comparators
2Channels
2V to 36V
8Pins
Single & Dual Supply
-55°C
-
MSL 1 - Unlimited
-
CMOS, MOS, Open Collector / Drain, TTL
300ns
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate