Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM117H/NOPB.
Order Code2347488
Output TypeAdjustable
Input Voltage Min4.2V
Input Voltage Max40V
Output Voltage Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Output Current Max1.5A
Dropout Voltage Typ @ Current0
IC Case / Package0
No. of Pins3Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Alternatives for LM117H/NOPB.
1 Product Found
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
Output Voltage Min
1.2V
Output Current Max
1.5A
IC Case / Package
0
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Input Voltage Min
4.2V
Output Voltage Nom
-
Output Voltage Max
37V
Dropout Voltage Typ @ Current
0
No. of Pins
3Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907