Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.980 |
10+ | €2.230 |
25+ | €2.040 |
50+ | €1.940 |
100+ | €1.840 |
250+ | €1.750 |
500+ | €1.640 |
1000+ | €1.470 |
Product Information
Product Overview
The INA240A2PWR from Texas Instruments is a high and low side, bidirectional, zero-drift, current sense amplifier with enhanced PWM rejection in 8 pin TSSOP package. It can sense drops across shunt resistors over a wide common mode voltage range from -4V to 80V, independent of the supply voltage. The negative common mode voltage allows the device to operate below ground, accommodating the flyback period of typical solenoid applications. Enhanced PWM rejection provides high levels of suppression for large common mode transients (ΔV/Δt) in systems that use pulse width modulation (PWM) signals (such as motor drives and solenoid control systems). This feature allows for accurate current measurements without large transients and associated recovery ripple on the output voltage. It is used in pressure regulators and telecom equipment.
- Operates from a single 2.7V to 5.5V
- Enhanced PWM rejection
- Excellent CMRR, -132dB DC CMRR, -93dB AC CMRR at 50KHz
- Accuracy of 0.20% (max) gain error, 2.5ppm/°C (max) gain drift
- Offset voltage of ±25μV (max), offset drift of 250nV/°C (max)
- 50V/V gains
- Quiescent current of 2.4mA (max)
- Operating temperature range from -40°C to 125°C
Applications
Sensing & Instrumentation, Signal Processing, Motor Drive & Control, Power Management
Technical Specifications
400kHz
8Pins
125°C
5.5V
-
-
5µV
90µA
400kHz
TSSOP
-40°C
2.7V
132dB
-
No SVHC (27-Jun-2018)
1 Amplifier
TSSOP
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate