Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.000 |
10+ | €2.650 |
25+ | €2.430 |
50+ | €2.260 |
100+ | €2.090 |
Product Information
Product Overview
The INA219BIDCNT is a high-side bi-directional zero-drift current shunt and Power Monitor with an I²C interface. The INA219 monitors both shunt drop and supply voltage with programmable conversion times and filtering. A programmable calibration value, combined with an internal multiplier, enables direct readouts in amperes. An additional multiplying register calculates power in watts. The I²C interface features 16 programmable addresses. The monitor senses across shunts on buses that can vary from 0V to 26V. The device uses a single +3 to +5.5V supply, drawing a maximum of 1mA of supply current.
- Reports current, voltage and power
- 16 Programmable addresses
- 0.5% Maximum high accuracy over-temperature
- Filtering options
- Calibration registers
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking, Consumer Electronics, Portable Devices
Technical Specifications
High Side
SOT-23
-40°C
3V
120dB
Surface Mount
-
No SVHC (27-Jun-2018)
1 Amplifier
SOT-23
-
-
8Pins
125°C
5.5V
-
-
MSL 2 - 1 year
40µV
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate