Print Page
Image is for illustrative purposes only. Please refer to product description.
608 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.892 |
| 10+ | €0.648 |
| 100+ | €0.513 |
| 500+ | €0.460 |
| 1000+ | €0.443 |
| 2500+ | €0.435 |
| 5000+ | €0.426 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA214AIDCKR
Order Code3005346
Product RangeINA21x
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product30kHz
IC Case / PackageSC-70
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max26V
CMRR140dB
Gain100 V/V
IC MountingSurface Mount
Product RangeINA21x
Qualification-
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage60µV
No. of Amplifiers1 Amplifier
Input Bias Current35µA
Amplifier Case StyleSC-70
Bandwidth30kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
140dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SC-70
Automotive Qualification Standard
-
Gain Bandwidth Product
30kHz
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
26V
Gain
100 V/V
Product Range
INA21x
MSL
MSL 2 - 1 year
Input Offset Voltage
60µV
Input Bias Current
35µA
Bandwidth
30kHz
Technical Docs (1)
Alternatives for INA214AIDCKR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000771
Product traceability