Need more?
Quantity | Price (ex VAT) |
---|---|
250+ | €1.530 |
750+ | €1.340 |
Product Information
Product Overview
The INA138NA/250 is a high-side unipolar Current Shunt Monitor for use with battery-backup systems. Input common-mode and power-supply voltage is independent and can range from 2.7 to 36V. Quiescent current is only 25µA, which permits connecting the power supply to either side of the current measurement shunt with minimal error. The device converts a differential input voltage to a current output. This current is converted back to a voltage with an external load resistor that sets any gain from 1 to over 100. Although designed for current shunt measurement, the circuit invites creative applications in measurement and level shifting.
- Wide input common-mode voltage range
- Complete unipolar high-side current measurement circuit
- Single resistor gain set
- 25µA Typical low quiescent current
- Green product and no Sb/Br
Applications
Automotive, Communications & Networking, Computers & Computer Peripherals, Portable Devices, Power Management, Consumer Electronics
Technical Specifications
High Side
SOT-23
-55°C
2.7V
120dB
Surface Mount
-
No SVHC (27-Jun-2018)
1 Amplifier
SOT-23
-
800kHz
5Pins
150°C
36V
Resistor Set
-
MSL 2 - 1 year
2mV
2µA
800kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate