Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV5033FAQDBZR
Order Code3006067
Product RangeDRV5033
82 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.430 |
10+ | €0.332 |
100+ | €0.319 |
500+ | €0.306 |
1000+ | €0.294 |
2500+ | €0.281 |
5000+ | €0.268 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV5033FAQDBZR
Order Code3006067
Product RangeDRV5033
Hall Effect TypeOmnipolar
Operating Point Typ0.0035T
Release Point Typ0.002T
Supply Voltage Min2.5V
Sensor Case StyleSOT-23
Supply Voltage Max38V
Sensor Case / PackageSOT-23
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDRV5033
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Hall Effect Type
Omnipolar
Release Point Typ
0.002T
Sensor Case Style
SOT-23
Sensor Case / Package
SOT-23
No. of Outputs
1Outputs
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Operating Point Typ
0.0035T
Supply Voltage Min
2.5V
Supply Voltage Max
38V
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
DRV5033
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023