Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.260 |
10+ | €5.240 |
25+ | €5.220 |
50+ | €5.190 |
100+ | €5.170 |
250+ | €5.150 |
Price for:Each
Minimum: 1
Multiple: 1
€5.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV134PA
Order Code3116749
No. of Amplifiers1Amplifiers
No. of Channels3Channels
Gain Bandwidth Product1.5MHz
Gain dB Max6dB
Slew Rate Typ15V/µs
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage-
Input Bias Current-
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth1.5MHz
Slew Rate15V/µs
Technical Specifications
No. of Amplifiers
1Amplifiers
Gain Bandwidth Product
1.5MHz
Slew Rate Typ
15V/µs
IC Case / Package
DIP
Amplifier Type
Differential
Input Offset Voltage
-
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
DIP
Bandwidth
1.5MHz
No. of Channels
3Channels
Gain dB Max
6dB
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Slew Rate
15V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability