Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.540 |
Product Information
Product Overview
The DAC8541Y/250 is a low-power 1-channel 16-bit voltage output Digital-to-analog Converter (DAC) with on-chip precision output amplifier allows rail-to-rail voltage swing to be achieved at the output. The DAC8541 utilizes a 16-bit parallel interface and features additional power-down function pins as well as hardware-enabled, asynchronous DAC updating and reset capability. The DAC8541 requires an external reference voltage to set the output range of the DAC. The device incorporates a power-on-reset circuit that ensures that the DAC output powers up at min-scale and remains there until a valid write takes place to the device. In addition, the DAC8541 contains a power-down feature, accessed via two hardware pins, that when enabled reduces the current consumption of the device to 200nA at 5V. The low power consumption of this device in normal operation makes it ideally suited for use in portable battery operated equipment applications.
- Power-on reset to min-scale
- Settling time - 10µs to ±0.003%FSR
- On-chip output buffer amplifier with rail-to-rail operation
- Hardware reset to min-scale or mid-scale
- Double-buffered architecture
- Asynchronous LDAC control
- Data read-back support
- 1.8V Compatible digital interface
- Green product and no Sb/Br
Applications
Automation & Process Control, Portable Devices, Motor Drive & Control, Computers & Computer Peripherals
Technical Specifications
16bit
Parallel
TQFP
Parallel
85°C
-
100kSPS
2.7V to 5.5V
32Pins
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate