Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HCT253M
Order Code1740168
Logic Family / Base Number0
Logic TypeMultiplexer
No. of Channels2Channels
Line Configuration4:1
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Logic IC Family74HCT
Logic IC Base Number74253
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
0
No. of Channels
2Channels
Supply Voltage Min
4.5V
Logic Case Style
SOIC
No. of Pins
16Pins
Logic IC Base Number
74253
Operating Temperature Max
125°C
Product Range
-
Logic Type
Multiplexer
Line Configuration
4:1
Supply Voltage Max
5.5V
IC Case / Package
SOIC
Logic IC Family
74HCT
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000346