Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HCT153M
Order Code1740165
Logic Family / Base Number74HCT153
Logic TypeData Selector / Multiplexer
No. of Channels2Channels
Line Configuration4:1
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Logic IC Family74HCT
Logic IC Base Number74153
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Alternatives for CD74HCT153M
1 Product Found
Product Overview
The CD74HCT153M is a 4-input high speed CMOS Dual Multiplexer that selects one of four sources for each section by the common select inputs, S0 and S1. When the enable inputs (1E\, 2E\) are high, the outputs are in the low state.
- Common select inputs
- Separate enable inputs
- Buffered inputs and outputs
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS Input compatibility
- 10 LSTTL Loads standard outputs
- 15 LSTTL Loads bus driver outputs
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74HCT153
No. of Channels
2Channels
Supply Voltage Min
4.5V
Logic Case Style
SOIC
No. of Pins
16Pins
Logic IC Base Number
74153
Operating Temperature Max
125°C
Product Range
-
Logic Type
Data Selector / Multiplexer
Line Configuration
4:1
Supply Voltage Max
5.5V
IC Case / Package
SOIC
Logic IC Family
74HCT
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638