Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.291 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC73M96
Order Code3006351
Logic Family / Base Number74HC73
Flip-Flop TypeD
Propagation Delay13ns
Frequency23MHz
Output Current-
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
Trigger TypeNegative Edge
IC Output TypeComplementary
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number7473
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The ’HC73 and CD74HCT73 utilize silicon gate CMOS technology to achieve operating speeds equivalent to LSTTL parts. They exhibit the low power consumption of standard CMOS integrated circuits, together with the ability to drive 10 LSTTL loads. These flip-flops have independent J, K, Reset and Clock inputs and Q and Q\ outputs. They change state on the negative-going transition of the clock pulse. Reset is accomplished asynchronously by a low level input. This device is functionally identical to the HC/HCT107 but differs in terminal assignment and in some parametric limits.
Technical Specifications
Logic Family / Base Number
74HC73
Propagation Delay
13ns
Output Current
-
IC Case / Package
SOIC
Trigger Type
Negative Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Flip-Flop Type
D
Frequency
23MHz
Logic Case Style
SOIC
No. of Pins
14Pins
IC Output Type
Complementary
Supply Voltage Max
6V
Logic IC Base Number
7473
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for CD74HC73M96
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability