Print Page
Image is for illustrative purposes only. Please refer to product description.
216 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.839 |
10+ | €0.834 |
50+ | €0.828 |
100+ | €0.823 |
250+ | €0.817 |
500+ | €0.812 |
1000+ | €0.806 |
2500+ | €0.801 |
Price for:Each
Minimum: 1
Multiple: 1
€0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC574E
Order Code3119975
Logic Family / Base Number74HC574
Flip-Flop TypeD
Propagation Delay15ns
Frequency60MHz
Output Current7.8mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeTri State Non Inverted
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74574
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD74HC574E is an octal positive-edge-triggered high speed CMOS D-type Flip-flop with 3-state outputs and the capability to drive 15 LSTTL loads. The eight edge-triggered flip-flops enter data into their registers on the low to high transition of clock (CP). The OE\ controls the 3-state outputs and is independent of the register operation. When OE\ is high, the outputs are in the high-impedance state.
- Buffered inputs
- Common three-state output enable control
- Three-state outputs
- Bus line driving capability
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS input compatibility
- 10 LSTTL Load standard outputs
- 15 LSTTL Load bus driver outputs
Applications
Communications & Networking, Industrial
Technical Specifications
Logic Family / Base Number
74HC574
Propagation Delay
15ns
Output Current
7.8mA
IC Case / Package
DIP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Flip-Flop Type
D
Frequency
60MHz
Logic Case Style
DIP
No. of Pins
20Pins
IC Output Type
Tri State Non Inverted
Supply Voltage Max
6V
Logic IC Base Number
74574
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for CD74HC574E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
Product traceability