Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.050 |
10+ | €0.760 |
100+ | €0.656 |
500+ | €0.518 |
1000+ | €0.483 |
Product Information
Product Overview
The CD74HC4316M is a single-pole single-throw (SPST) high speed logic quad bilateral CMOS Analog Switch contains four independent digitally controlled analog switches that use silicon-gate CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of standard CMOS integrated circuits. In addition this device contains logic-level translation circuits that provide for analog signal switching of voltages between ±5V via 5V logic. Each switch is turned on by a high-level voltage on its select input (S) when the common Enable (E) is Low. A High E disables all switches. The digital inputs can swing between VCC and GND; the analog inputs/outputs can swing between VCC as a positive limit and VEE as a negative limit.
- Fast switching and propagation delay
- Times low OFF leakage current
- Built-in break-before-make switching
- High noise immunity
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Analogue Switch
170ohm
SOIC
4Channels
170ohm
-
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
Single & Dual Supply
2V to 10V
16Pins
35ohm
SPST
-
-55°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate