Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC195PW
Order Code1753489
Logic Family / Base Number0
Shift Register FunctionUniversal
No. of Elements1 Element
No. of Bits Per Element4bit
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
IC Output TypeDifferential
Logic IC Family74HC
Logic IC Base Number0
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
0
No. of Elements
1 Element
IC Case / Package
TSSOP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Shift Register Function
Universal
No. of Bits Per Element
4bit
Logic Case Style
TSSOP
Supply Voltage Min
2V
IC Output Type
Differential
Logic IC Base Number
0
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104