Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74ACT373M
Order Code1103093
Logic Family / Base Number74ACT373
Latch TypeTransparent
IC Output TypeTri State
Propagation Delay9.5ns
Output Current24mA
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
No. of Bits8bit
Logic IC Family74ACT
Logic IC Base Number74373
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Alternatives for CD74ACT373M
1 Product Found
Technical Specifications
Logic Family / Base Number
74ACT373
IC Output Type
Tri State
Output Current
24mA
IC Case / Package
SOIC
Supply Voltage Min
4.5V
No. of Bits
8bit
Logic IC Base Number
74373
Operating Temperature Max
125°C
Product Range
-
Latch Type
Transparent
Propagation Delay
9.5ns
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Family
74ACT
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454