Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.681 |
10+ | €0.559 |
50+ | €0.557 |
100+ | €0.554 |
250+ | €0.552 |
500+ | €0.549 |
1000+ | €0.547 |
2500+ | €0.544 |
Product Information
Product Overview
The CD4049UBD is an inverting CMOS Hex Buffer/Converter features logic-level conversion using only one supply voltage (VCC). The input-signal high level (VIH) can exceed the VCC supply voltage when this device is used for logic-level conversions. This device is intended for use as CMOS to DTL/TTL converter and can drive directly two DTL/TTL loads. The CD4049UB is designated as replacements for CD4009UB, respectively. Because the CD4049UB requires only one power supply, it is preferred over the CD4009UB and should be used in place of the CD4009UB in all inverter, current driver or logic-level conversion applications.
- High-to-low level logic conversion
- High sink current for driving 2 TTL loads
- 100% Tested for quiescent current at 20V
- 5/10/15V Parametric ratings
- Green product and no Sib/Br
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Buffer, Inverting
SOIC
16Pins
18V
4049
125°C
-
CD4049
SOIC
3V
CD4000
-55°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for CD4049UBD
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate