Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.496 |
10+ | €0.345 |
100+ | €0.269 |
500+ | €0.238 |
1000+ | €0.231 |
5000+ | €0.209 |
10000+ | €0.200 |
Product Information
Product Overview
The CD4047BM96 is a low-power CMOS gatable Astable Multivibrator with logic techniques incorporated to permit positive or negative edge-triggered monostable multivibrator action with retriggering and external counting options. Inputs include +TRIGGER, -TRIGGER, ASTABLE, ASTABLE\, RETRIGGER and EXTERNAL RESET. Buffered outputs are Q\, Q and oscillator. In all modes of operation and external capacitor must be connected between C-Timing and RC-Common terminal and an external resistor must be connected between the R-Timing and RC-Common terminals. The astable operation is enabled by a high level on the STABLE input or a low level on the ASTABLE\ input or both. The period of the square wave at the Q and Q\ Outputs in this mode off operation is a function of the external components employed. The true input pulses on the ASTABLE input or complement pulses on the ASTABLE\ input allow the circuit to be used as a gatable multivibrator.
- lower power consumption
- Special CMOS oscillator configuration
- True and complemented buffered outputs
- Only one external R and C required
- Buffered inputs
- Standardized, symmetrical output characteristics
- Free-running or gatable operating modes
- Oscillator output available
- Good astable frequency stability
- 100% tested for quiescent current at 20V
- 50% Duty cycle
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
CD4047
-
18V
SOIC
125ns
4047
125°C
-
Monostable / Astable
3V
SOIC
14Pins
CD4000
-55°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate