Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4041UBM
Order Code3119253
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number0
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins14Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number0
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Product Overview
The CD4041UBM is a quad True/Complement Buffer consisting of N- and P-channel units having low channel resistance and high current capability. The CD4041UB is intended for use as a buffer, line-driver or CMOS-to-TTL driver. It can be used as an ultra-low power resistor-network driver for A/D and D/A conversion, as a transmission-line driver and in other applications where high noise immunity and low power dissipation are primary design requirements.
- Balanced sink and source current
- Equalized delay to true and complement outputs
- 100% Tested for quiescent current at 20V
- 5/10/15V Parametric ratings
- Meets all requirements of JEDEC tentative standard no. 13A
- Green product and no Sib/Br
Applications
Industrial, Automation & Process Control, Signal Processing, Clock & Timing, Communications & Networking
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
SOIC
No. of Pins
14Pins
Supply Voltage Max
18V
Logic IC Base Number
0
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
0
Logic Case Style
SOIC
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318