Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4015BM
Order Code3006708
Logic Family / Base Number0
Shift Register FunctionSerial to Parallel
No. of Elements2 Element
No. of Bits Per Element4bit
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
IC Output TypeStandard
Logic IC FamilyCD4000
Logic IC Base Number4015
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Alternatives for CD4015BM
1 Product Found
Product Overview
The CD4015BM is a 4-stage CMOS dual static shift register consists of two identical, independent, 4-stage serial-input/parallel-output registers. Each register has independent clock and RESET inputs as well as a single serial DATA input. "Q" outputs are available from each of the four stages on both registers. All register stages are D-type, flip-flops. The logic level present at the DATA input is transferred into the first register stage and shifted over one stage at each positive-going clock transition. Resetting of all stages is accomplished by a high level on the RESET line.
- Fully static operation
- Standardized, symmetrical output characteristics
- Meets all requirements of JEDEC tentative standard no. 13B
- 8 flip-flops plus input and output buffering
- 100% tested for quiescent current at 20V
- Green product and no Sb/Br
Technical Specifications
Logic Family / Base Number
0
No. of Elements
2 Element
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Shift Register Function
Serial to Parallel
No. of Bits Per Element
4bit
Logic Case Style
SOIC
Supply Voltage Min
3V
IC Output Type
Standard
Logic IC Base Number
4015
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638