Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
5+ | €0.353 |
10+ | €0.247 |
100+ | €0.191 |
500+ | €0.167 |
1000+ | €0.160 |
5000+ | €0.145 |
10000+ | €0.131 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD40107BM96
Order Code3119251
Logic Device TypeBuffer, Driver
Logic Family / Base NumberCD40107
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number40107
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Product Overview
The CD40107BM96 is a 2-input NAND Buffer/Driver containing two independent 2-input NAND buffers with open-drain single N-channel transistor outputs. This device features a wired-OR capability and high output sink current capability (136mA typical at VDD=10V, VDS=1V).
- 32 Times standard B-series output current drive sinking capability - 136mA typical at VDD=10V/VDS=1V
- 100% Tested for quiescent current at 20V
- CMOS input and output type
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Device Type
Buffer, Driver
IC Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
18V
Logic IC Base Number
40107
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
CD40107
Logic Case Style
SOIC
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
Product traceability