Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC3220SF12ARGKT
Order Code3123137
Product RangeSimpleLink Family CC32xx Series Microcontrollers
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.460 |
10+ | €9.950 |
25+ | €9.430 |
50+ | €9.010 |
100+ | €8.580 |
250+ | €7.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€11.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC3220SF12ARGKT
Order Code3123137
Product RangeSimpleLink Family CC32xx Series Microcontrollers
Product RangeSimpleLink Family CC32xx Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width16 bit
Operating Frequency Max80MHz
Program Memory Size1MB
No. of Pins64Pins
IC Case / PackageVQFN
No. of I/O's27I/O's
InterfacesI2C, SPI, UART
RAM Memory Size256KB
ADC Channels4Channels
ADC Resolution12Bit
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesCC32xx
MCU FamilySimpleLink
Qualification-
Technical Specifications
Product Range
SimpleLink Family CC32xx Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
1MB
IC Case / Package
VQFN
Interfaces
I2C, SPI, UART
ADC Channels
4Channels
Supply Voltage Min
2.1V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
SimpleLink
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Operating Frequency Max
80MHz
No. of Pins
64Pins
No. of I/O's
27I/O's
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
CC32xx
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023