Product Information
Product Overview
The CC2592RGVT is a high-performance RF Front End for low-power and low-voltage 2.4GHz wireless applications. The CC2592 device is a range extender for all CC25XX 2.4GHz low-power RF transceivers, transmitters and system-on-chip products from Texas Instruments. To increase the link budget, the front end device provides a power amplifier for increased output power and an LNA with a low-noise figure for improved receiver sensitivity. The front end device contains PA, LNA, switches, RF-matching and balun for simple design of high-performance wireless applications.
- External component include integrated switches, integrated matching network and integrated balun
- Integrated inductors
- Integrated PA
- Integrated LNA
- Digital control of LNA gain by HGM terminal
- 100nA Power down
- 4mA For high-gain mode
- 1.9mA For low-gain mode
- General-purpose timers
Applications
Wireless, RF Communications, Consumer Electronics, Audio
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
2.4GHz
24dB
VQFN
2V
-40°C
-
MSL 2 - 1 year
2.4835GHz
4.7dB
16Pins
3.7V
125°C
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate