Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,788 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.870 |
| 10+ | €3.750 |
| 25+ | €3.470 |
| 50+ | €3.310 |
| 100+ | €3.150 |
| 250+ | €3.010 |
| 500+ | €2.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC2510F32RHHR
Order Code3124284
Data Rate500Kbps
RF / IF Modulation2FSK, GFSK, MSK
Frequency Min2.4GHz
Frequency Max2.4835GHz
Receiving Current22.9mA
RF IC Case StyleVQFN
No. of Pins36Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
Transmitting Current26mA
Output Power (dBm)1dBm
Sensitivity dBm-103dBm
RF Transceiver Applications2.4-2.4835 GHz ISM/SRD Band Systems, Consumer Electronics, Wireless Keyboard/Mouse, Remote Controls
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Data Rate
500Kbps
Frequency Min
2.4GHz
Receiving Current
22.9mA
No. of Pins
36Pins
Supply Voltage Max
3.6V
Output Power (dBm)
1dBm
RF Transceiver Applications
2.4-2.4835 GHz ISM/SRD Band Systems, Consumer Electronics, Wireless Keyboard/Mouse, Remote Controls
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
RF / IF Modulation
2FSK, GFSK, MSK
Frequency Max
2.4835GHz
RF IC Case Style
VQFN
Supply Voltage Min
2V
Transmitting Current
26mA
Sensitivity dBm
-103dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability