Print Page
Image is for illustrative purposes only. Please refer to product description.
2,295 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.260 |
10+ | €2.000 |
25+ | €1.920 |
50+ | €1.800 |
100+ | €1.680 |
250+ | €1.630 |
500+ | €1.590 |
1000+ | €1.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC2500RGPR
Order Code3009102
Data Rate500Kbaud
RF / IF Modulation2FSK, GFSK, MSK, OOK
Frequency Min2.4GHz
Frequency Max2.4835GHz
Receiving Current19.6mA
RF IC Case StyleVQFN
No. of Pins20Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmitting Current21.5mA
Output Power (dBm)1dBm
Sensitivity dBm-104dBm
RF Transceiver ApplicationsConsumer Electronics, Wireless Game Controllers, Wireless Audio, Wireless Keyboard & Mouse
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Data Rate
500Kbaud
Frequency Min
2.4GHz
Receiving Current
19.6mA
No. of Pins
20Pins
Supply Voltage Max
3.6V
Output Power (dBm)
1dBm
RF Transceiver Applications
Consumer Electronics, Wireless Game Controllers, Wireless Audio, Wireless Keyboard & Mouse
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
RF / IF Modulation
2FSK, GFSK, MSK, OOK
Frequency Max
2.4835GHz
RF IC Case Style
VQFN
Supply Voltage Min
1.8V
Transmitting Current
21.5mA
Sensitivity dBm
-104dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability