Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.140 |
10+ | €3.150 |
25+ | €2.890 |
50+ | €2.760 |
100+ | €2.630 |
250+ | €2.480 |
500+ | €2.360 |
Product Information
Product Overview
The BQ24296RGET is a single cell USB Charger with narrow VDC power path management and adjustable voltage USB. Its low impedance power path optimizes switch-mode operation efficiency, reduces battery charge time and extends battery life during discharging phase. The I²C serial interface with charging and system settings makes the device a truly flexible solution. The device supports 3.9 to 6.2V USB input sources, including standard USB host port and USB charging port with 6.4V over-voltage protection. The device is compliant with USB 2.0 and USB 3.0 power specifications with input current and voltage regulation. To set the default input current limit, the bq24296 takes the result from the detection circuit in the system, such as USB PHY device and the bq24296 detects the input source through D+/D- detection.
- Ideal diode operation in battery supplement mode
- Autonomous battery charging with or without host management
- Battery charge enable and preconditioning
- Charge termination and recharge
- ±0.5% Charge voltage regulation
- ±7% Charge current regulation
- Synchronous switching MOSFETs
- Bootstrap diode
- Internal loop compensation
- Thermal regulation and thermal shutdown
- Green product and no Sb/Br
Applications
Communications & Networking, Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Audio
Technical Specifications
Li-Ion, Li-Pol
4.4V
VQFN
1Cells
85°C
-
6.2V
3A
24Pins
-40°C
Surface Mount
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate